-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB3.0 ESD Protection Array, UDFN10, 2.5x1, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8104MUTAGOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.4VC 10UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23516 In Stock |
|
$0.1726 / $0.6000 | Buy Now |
DISTI #
ESD8104MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R - Tape and Reel (Alt: ESD8104MUTAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1642 / $0.1965 | Buy Now |
DISTI #
81Y6121
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R - Product that comes on tape, but is not reeled (Alt: 81Y6121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 250 Partner Stock |
|
$0.3480 / $0.6240 | Buy Now |
DISTI #
49X8829
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R - Product that comes on tape, but is not reeled (Alt: 49X8829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Ammo Pack | 2737 Partner Stock |
|
$0.3480 / $0.6240 | Buy Now |
DISTI #
863-ESD8104MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes USB3.0 ESD Protection Array RoHS: Compliant | 106187 |
|
$0.1760 / $0.5600 | Buy Now |
DISTI #
70400691
|
RS | ESD8104MUTAG, Quad Uni-Directional ESD Protection Diode, 10-Pin UDFN | ON Semiconductor ESD8104MUTAG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5200 | RFQ |
|
Future Electronics | ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.1700 / $0.1810 | Buy Now |
|
Future Electronics | ESD8104 Series 3.3 V Uni-Directional ESD Protection Diode - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1700 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 915 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | TVS DIODE | 732 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8104MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8104MUTAG
onsemi
USB3.0 ESD Protection Array, UDFN10, 2.5x1, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10, 2.5x1, 0.5P | |
Package Description | UDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 11.4 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |