-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection for USB 3.0 Interface Low cap ESD protection, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8106MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15kV 14-Pin UDFN T/R - Tape and Reel (Alt: ESD8106MUTAG) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32899 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
|
Rochester Electronics | Low Capacitance ESD Protection for USB 3.0 Interface Low cap ESD protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5131376 |
|
$0.1431 / $0.1684 | Buy Now |
DISTI #
ESD8106MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15kV 14-Pin UDFN T/R - Tape and Reel (Alt: ESD8106MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
ESD8106MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15kV 14-Pin UDFN T/R - Tape and Reel (Alt: ESD8106MUTAG) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32899 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
DISTI #
ESD8106MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15kV 14-Pin UDFN T/R - Tape and Reel (Alt: ESD8106MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
ESD8106MUTAG
|
Avnet Americas | ESD Suppressor TVS ±15kV 14-Pin UDFN T/R - Tape and Reel (Alt: ESD8106MUTAG) RoHS: Compliant Min Qty: 6025 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32899 Partner Stock |
|
$0.1029 / $0.1228 | Buy Now |
|
Flip Electronics | Stock, ship today | 32899 |
|
$0.0830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8106MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8106MUTAG
onsemi
Low Capacitance ESD Protection for USB 3.0 Interface Low cap ESD protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-14 | |
Manufacturer Package Code | 517CQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 5 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | Trans Voltage Suppressor Diode | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |