Part Details for ESD8118MUTAG by onsemi
Overview of ESD8118MUTAG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD8118MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8118MUTAG
|
Avnet Americas | - Tape and Reel (Alt: ESD8118MUTAG) RoHS: Compliant Min Qty: 9804 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0632 / $0.0755 | Buy Now |
|
Rochester Electronics | ESD8118 - ESD Protection Array, USB 3.0 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1441361 |
|
$0.0725 / $0.0853 | Buy Now |
DISTI #
ESD8118MUTAG
|
Avnet Americas | - Tape and Reel (Alt: ESD8118MUTAG) RoHS: Compliant Min Qty: 9804 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0632 / $0.0755 | Buy Now |
|
Flip Electronics | Stock, ship today | 66000 |
|
$0.0510 | RFQ |
Part Details for ESD8118MUTAG
ESD8118MUTAG CAD Models
ESD8118MUTAG Part Data Attributes:
|
ESD8118MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8118MUTAG
onsemi
ESD Protection Array, USB 3.0, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-10 | |
Manufacturer Package Code | 517CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 11.4 V | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD8118MUTAG
This table gives cross-reference parts and alternative options found for ESD8118MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8118MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE1403S8Q_R1_00001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | ESD8118MUTAG vs PE1403S8Q_R1_00001 |