-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8830
|
Newark | Tvs Diode, 0.3W, 5.3V, Bi-Directional, X3Dfn-2, Clamping Voltage Vc Max:20V, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Voltage:5.3V, Power Dissipation Pd:300Mw, Product Range:Esd84 Series, Minimum Breakdown Voltage:7V Rohs Compliant: Yes |Onsemi ESD8472MUT5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6180 |
|
$0.0460 | Buy Now |
DISTI #
45W8177
|
Newark | Diode, Esd Protection, 5.3V, X3Dfn-2, Clamping Voltage Vc Max:14V, Diode Case Style:X3Dfn, No. Of Pins:2Pins, Operating Voltage:5.3V, Power Dissipation Pd:300Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD8472MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
81Y6122
|
Newark | Diode, Esd Protection, 5.3V, X3Dfn, Clamping Voltage Vc Max:20V, Diode Case Style:X3Dfn2, No. Of Pins:2Pins, Operating Voltage:5.3V, Power Dissipation Pd:300Mw, Product Range:Esd84 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi ESD8472MUT5G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 / $0.3500 | Buy Now |
DISTI #
84AC1446
|
Newark | Low Cap Tvs Rohs Compliant: Yes |Onsemi ESD8472MUT5G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
ESD8472MUT5GOSCT-ND
|
DigiKey | TVS DIODE 5.3VWM 14VC 2X3DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
465612 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
ESD8472MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin X3DFN T/R - Tape and Reel (Alt: ESD8472MUT5G) RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40000 Partner Stock |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
ESD8472MUT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin X3DFN T/R - Tape and Reel (Alt: ESD8472MUT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0339 / $0.0379 | Buy Now |
DISTI #
49X8830
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±20kV@Air Gap/±20kV@Contact Disc 2-Pin X3DFN T/R - Product that comes on tape, but is not reeled (Alt: 49X8830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 4 Days Container: Ammo Pack | 6180 Partner Stock |
|
$0.0740 / $0.3330 | Buy Now |
DISTI #
863-ESD8472MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra-Low Capacitance RF ESD Protection RoHS: Compliant | 159010 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | ESD8472 Series 7 V 300 mW Ultra-Low Capacitance ESD Protection - X3DFN2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 870Cut Tape/Mini-Reel |
|
$0.0707 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8472MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8472MUT5G
onsemi
Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X3DFN2, 0.62x0.32, 0.355P, (0201) | |
Package Description | X3DFN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 12 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESD8472MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8472MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8472BMUT5G | Rectifier Diode | onsemi | ESD8472MUT5G vs ESD8472BMUT5G |
SZESD8472MUT5G | Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection, 10000-REEL, Automotive Qualified | onsemi | ESD8472MUT5G vs SZESD8472MUT5G |