-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance Array for High Speed Data Lines, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3474
|
Newark | Esd Protection Diode In Udfn10 Package/Reel |Onsemi ESD8504GMUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
13AC3430
|
Newark | Diode, Aec-Q101, Esd, 3V, Udfn, Clamping Voltage Vc Max:7V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESD8504GMUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ESD8504GMUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays ±25KV 10-Pin UDFN T/R - Tape and Reel (Alt: ESD8504GMUTAG) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1989000 Partner Stock |
|
$0.0608 / $0.0725 | Buy Now |
DISTI #
V72:2272_14070427
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3V 8.5Vc 10-Pin UDFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1629 Container: Cut Strips | Americas - 12 |
|
$0.0173 / $0.0176 | Buy Now |
DISTI #
ESD8504GMUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays ±25KV 10-Pin UDFN T/R - Tape and Reel (Alt: ESD8504GMUTAG) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1989000 Partner Stock |
|
$0.0608 / $0.0725 | Buy Now |
DISTI #
ESD8504GMUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays ±25KV 10-Pin UDFN T/R - Tape and Reel (Alt: ESD8504GMUTAG) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1989000 Partner Stock |
|
$0.0608 / $0.0725 | Buy Now |
|
Chip1Cloud | TVS DIODE 3V 7V 10UDFN / ESD Protection Diode | 4800 |
|
RFQ | |
DISTI #
2724000RL
|
Farnell | DIODE, AEC-Q101, ESD, 3V, UDFN RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.1274 | Buy Now |
DISTI #
2724000
|
Farnell | DIODE, AEC-Q101, ESD, 3V, UDFN RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1274 | Buy Now |
|
Flip Electronics | Stock, ship today | 1932000 |
|
$0.0490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8504GMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8504GMUTAG
onsemi
Low Capacitance Array for High Speed Data Lines, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN10, 10 PIN | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4.5 V | |
Clamping Voltage-Max | 8.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |