Part Details for ESD8V0L2B03LE6327XTMA1 by Infineon Technologies AG
Overview of ESD8V0L2B03LE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD8V0L2B03LE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R0511
|
Newark | Tvs Diode, Clamping Voltage Vc Max:26V, Diode Case Style:Tslp-3-1, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Infineon ESD8V0L2B03LE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0530 / $0.3210 | Buy Now |
Part Details for ESD8V0L2B03LE6327XTMA1
ESD8V0L2B03LE6327XTMA1 CAD Models
ESD8V0L2B03LE6327XTMA1 Part Data Attributes:
|
ESD8V0L2B03LE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD8V0L2B03LE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 2 Element, Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, TSLP-3-1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |