Part Details for ESD9BL0522P-C by Diotec Semiconductor AG
Overview of ESD9BL0522P-C by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD9BL0522P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD9BL0522P-C-ND
|
DigiKey | TVS DIODE 5VWM 20VC SOD-882 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0292 | Buy Now |
DISTI #
637-ESD9BL0522P-C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Diode, DFN1006-2, 125C, 80W, Unidir RoHS: Compliant | 0 |
|
$0.0280 / $0.2000 | Order Now |
|
Onlinecomponents.com | ESD Diode - DFN1006-2 - 5V - 80W - 125°C - Bidir RoHS: Compliant | 0 |
|
$0.0199 / $0.0243 | Buy Now |
DISTI #
ESD9BL0522P-C-DIO
|
TME | Diode: TVS, 80W, 6÷8.5V, 4A, bidirectional, DFN1006-2,SOD882 Min Qty: 20 | 0 |
|
$0.0251 / $0.0412 | RFQ |
Part Details for ESD9BL0522P-C
ESD9BL0522P-C CAD Models
ESD9BL0522P-C Part Data Attributes
|
ESD9BL0522P-C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD9BL0522P-C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |