-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Transient Voltage Supressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0647
|
Newark | Protection |Stmicroelectronics ESDA13P70-1U1M Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16271-1-ND
|
DigiKey | TVS DIODE 12VWM 20VC 1610 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54296 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
ESDA13P70-1U1M
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R - Tape and Reel (Alt: ESDA13P70-1U1M) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
511-ESDA13P70-1U1M
|
Mouser Electronics | ESD Suppressors / TVS Diodes High Power Transient Voltage Supressor RoHS: Compliant | 17935 |
|
$0.0760 / $0.3600 | Buy Now |
|
STMicroelectronics | 60 A - 8/20 us, 12 V TVS in QFN-2L RoHS: Compliant Min Qty: 1 | 17933 |
|
$0.1500 / $0.3500 | Buy Now |
|
Future Electronics | ESDA Series 1300 W 13 V 1610 Uni-Directional Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0757 / $0.0823 | Buy Now |
|
Future Electronics | ESDA Series 1300 W 13 V 1610 Uni-Directional Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0757 / $0.0823 | Buy Now |
DISTI #
ESDA13P70-1U1M
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R - Tape and Reel (Alt: ESDA13P70-1U1M) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 | Buy Now |
DISTI #
ESDA13P70-1U1M
|
Avnet Silica | ESD Suppressor TVS Single Uni-Dir �30kV@Air Gap/�30kV@Contact Disc 2-Pin QFN T/R (Alt: ESDA13P70-1U1M) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 12VWM 20VC | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA13P70-1U1M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA13P70-1U1M
STMicroelectronics
High Power Transient Voltage Supressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 12.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |