-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-power transient voltage suppressor (TVS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9615
|
Newark | Diode, esd Protection,24.6V, qfn, clamping Voltage Vc Max-41V, diode Case Style-Qfn, no. Of Pins-2Pins, operating Voltage-,power Dissipation Pd-,product Range-,automotive Qualification Standard-,svhc-No Svhc -12 Rohs Compliant: Yes |Stmicroelectronics ESDA25P35-1U1M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18176 |
|
$0.1030 | Buy Now |
DISTI #
497-16913-1-ND
|
DigiKey | TVS DIODE 22VWM 41VC 1610 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
72554 In Stock |
|
$0.0768 / $0.3600 | Buy Now |
DISTI #
ESDA25P35-1U1M
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R - Tape and Reel (Alt: ESDA25P35-1U1M) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0772 | Buy Now |
DISTI #
12AC9615
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 2-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 12AC9615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9281 Partner Stock |
|
$0.2840 / $0.4740 | Buy Now |
DISTI #
511-ESDA25P35-1U1M
|
Mouser Electronics | ESD Suppressors / TVS Diodes High-power transient volt suppressor (TVS) RoHS: Compliant | 177258 |
|
$0.0810 / $0.3600 | Buy Now |
DISTI #
E02:0323_10401230
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 22V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 943 |
|
$0.0706 / $0.3312 | Buy Now |
|
STMicroelectronics | 35 A - 8/20 us, 22 V TVS in QFN-2L RoHS: Compliant Min Qty: 1 | 177258 |
|
$0.1500 / $0.3500 | Buy Now |
|
Future Electronics | ESDA Series 1400 W 25 V 1610 Uni-Directional Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0757 / $0.0823 | Buy Now |
|
Future Electronics | ESDA Series 1400 W 25 V 1610 Uni-Directional Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0757 / $0.0823 | Buy Now |
|
Future Electronics | ESDA Series 1400 W 25 V 1610 Uni-Directional Surface Mount TVS Diode RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0757 / $0.0823 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA25P35-1U1M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25P35-1U1M
STMicroelectronics
High-power transient voltage suppressor (TVS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-2 | |
Manufacturer Package Code | DFN.16.10.06-105-2L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 25.8 V | |
Breakdown Voltage-Min | 23.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |