-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18136-1-ND
|
DigiKey | TVS DIODE 36VWM SOT23 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18324 In Stock |
|
$0.0524 / $0.4400 | Buy Now |
DISTI #
511-ESDA37L
|
Mouser Electronics | ESD Suppressors / TVS Diodes DUAL TRANSIL ARRAY FOR ESD PROTECTION RoHS: Compliant | 5121 |
|
$0.0520 / $0.4400 | Buy Now |
|
STMicroelectronics | DUAL TRANSIL ARRAY FOR ESD PROTECTION RoHS: Compliant Min Qty: 1 | 5121 |
|
$0.1200 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0515 | Buy Now |
DISTI #
ESDA37L
|
Avnet Americas | ESD Suppressor Diode Array Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA37L) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
ESDA37L
|
Avnet Americas | ESD Suppressor Diode Array Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA37L) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 | Buy Now |
DISTI #
ESDA37L
|
Avnet Silica | ESD Suppressor Diode Array Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R (Alt: ESDA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
ESDA37L
|
EBV Elektronik | ESD Suppressor Diode Array Dual Common Anode Uni-Dir 30kV 3-Pin SOT-23 T/R (Alt: ESDA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA37L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA37L
STMicroelectronics
DUAL TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 43.3 V | |
Breakdown Voltage-Min | 37 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |