-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6222
|
Newark | Esd Protection Device, Array, 300 W, 6.1 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 63000 |
|
$0.0740 / $0.1350 | Buy Now |
DISTI #
72K7161
|
Newark | Esd Protection Device, Array, 300 W, 6.1 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29967 |
|
$0.1040 | Buy Now |
DISTI #
497-2930-1-ND
|
DigiKey | TVS DIODE 5.25VWM SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86072 In Stock |
|
$0.0450 / $0.3800 | Buy Now |
DISTI #
ESDA6V1L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 261000 |
|
$0.0431 / $0.0450 | Buy Now |
DISTI #
ESDA6V1L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1L) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 | Buy Now |
DISTI #
ESDA6V1L
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1L) RoHS: Compliant Min Qty: 18000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72K7161
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 72K7161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 8536 Partner Stock |
|
$0.2540 / $0.5460 | Buy Now |
DISTI #
511-ESDA6V1L
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.1V 300W Unidirect RoHS: Compliant | 38886 |
|
$0.0440 / $0.3800 | Buy Now |
DISTI #
V36:1790_06547957
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir/Bi-Dir 5.25V 3-Pin SOT-23 T/R Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2343 | Americas - 30000 |
|
$0.1210 | Buy Now |
DISTI #
V72:2272_06547957
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir/Bi-Dir 5.25V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2337 Container: Cut Strips | Americas - 4542 |
|
$0.1222 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1L
STMicroelectronics
DUAL TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Min | 140 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-1000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |