Part Details for ESDA6V1M6 by STMicroelectronics
Overview of ESDA6V1M6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESDA6V1M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDA6V1M6
|
Avnet Americas | TVS QUAD UNI-DIR 3V 100W 6PIN UQFN - Tape and Reel (Alt: ESDA6V1M6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 100W, UNIDIRECTIONAL, 4 ELEMENT, SILICON | 193 |
|
$2.2200 / $3.6000 | Buy Now |
DISTI #
ESDA6V1M6
|
Avnet Americas | TVS QUAD UNI-DIR 3V 100W 6PIN UQFN - Tape and Reel (Alt: ESDA6V1M6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ESDA6V1M6
ESDA6V1M6 CAD Models
ESDA6V1M6 Part Data Attributes:
|
ESDA6V1M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1M6
STMicroelectronics
100W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, MICRO QFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.65 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |