There are no models available for this part yet.
Overview of ESDALC6V1P3 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ESDALC6V1P3 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESDALC6V1P3
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-663 T/R - Tape and Reel (Alt: ESDALC6V1P3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 2210 |
|
RFQ | ||||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 30W, 3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 12625 |
|
$0.1170 / $0.2925 | Buy Now |
CAD Models for ESDALC6V1P3 by STMicroelectronics
Part Data Attributes for ESDALC6V1P3 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SC-89
|
Package Description
|
ROHS COMPLIANT, SC-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
LOW CAPACITANCE, LOW LEAKAGE CURRENT
|
Breakdown Voltage-Max
|
7.2 V
|
Breakdown Voltage-Min
|
6.1 V
|
Breakdown Voltage-Nom
|
6.65 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30 W
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for ESDALC6V1P3
-
ESDA17-5SC6Transient Suppressors
-
TMMBAT42FILMRectifier Diodes
-
STM32F429VGT6Microcontrollers
-
ADP2504ACPZ-3.3-R7Switching Regulator or Controllers
-
ESD63Electric Fuses
-
SFV16R-3STE1Headers and Edge Type Connectors
-
TLC25M4CDOperational Amplifiers
-
LL-S192PVC-V1-2BVisible LEDs
-
EMX26T2RSmall Signal Bipolar Transistors