Part Details for ESDB12C by Diotec Semiconductor AG
Overview of ESDB12C by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDB12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESDB12C-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0497 / $0.3300 | Buy Now |
DISTI #
637-ESDB12C
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-23, 150C, 200W, Bidir RoHS: Compliant | 5950 |
|
$0.0500 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0285 / $0.0377 | Buy Now |
DISTI #
ESDB12C-DIO
|
TME | Diode: TVS array, 14.2÷16.7V, 5A, 200W, bidirectional,double Min Qty: 1 | 0 |
|
$0.0315 / $0.3614 | RFQ |
Part Details for ESDB12C
ESDB12C CAD Models
ESDB12C Part Data Attributes
|
ESDB12C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESDB12C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-19 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |