There are no models available for this part yet.
Overview of ESDL3552PFCT5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ESDL3552PFCT5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC4656
|
Newark | Esd Protection/ Reel |Onsemi ESDL3552PFCT5G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0570 | Buy Now | |
DISTI #
488-ESDL3552PFCT5GCT-ND
|
DigiKey | ESD PROTECTION Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9671 In Stock |
|
$0.0614 / $0.3900 | Buy Now | |
DISTI #
ESDL3552PFCT5G
|
Avnet Americas | ESD PROTECTION - Tape and Reel (Alt: ESDL3552PFCT5G) RoHS: Compliant Min Qty: 6888 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6980000 Partner Stock |
|
$0.0450 / $0.0537 | Buy Now | |
DISTI #
ESDL3552PFCT5G
|
Avnet Americas | ESD PROTECTION - Tape and Reel (Alt: ESDL3552PFCT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 2842000 Factory Stock |
|
$0.0450 / $0.0537 | Buy Now | |
DISTI #
863-ESDL3552PFCT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECTION RoHS: Compliant | 8869 |
|
$0.0460 / $0.3900 | Buy Now | |
Onlinecomponents.com | Ultra-Low Capacitance ESD Protection Diodes Ultralow capacitance ESD protection diodes | 0 |
|
$0.0437 / $0.0497 | Buy Now | ||
Bristol Electronics | 107000 |
|
RFQ | ||||
Quest Components | 85600 |
|
$0.0600 / $0.4000 | Buy Now | |||
Rochester Electronics | Ultra-Low Capacitance ESD Protection Diodes RoHS: Compliant Status: Active Min Qty: 1 | 5510000 |
|
$0.0450 / $0.0529 | Buy Now | ||
DISTI #
ESDL3552PFCT5G
|
Avnet Silica | ESDÂ PROTECTION (Alt: ESDL3552PFCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for ESDL3552PFCT5G by onsemi
Part Data Attributes for ESDL3552PFCT5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
X4DFN3, 3 PIN
|
Manufacturer Package Code
|
718AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2018-12-03
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
11.5 V
|
Breakdown Voltage-Min
|
6.5 V
|
Breakdown Voltage-Nom
|
10.2 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
18 V
|
Configuration
|
COMMON ANODE, 3 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PBCC-N3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
3
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Standard
|
IEC-61000-4-2, 4-5
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ESDL3552PFCT5G
This table gives cross-reference parts and alternative options found for ESDL3552PFCT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDL3552PFCT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDL3552BPFCT5G | Ultra-Low Capacitance ESD Protection Diodes Ultralow capacitance ESD protection diodes, 10000-REEL | onsemi | ESDL3552PFCT5G vs ESDL3552BPFCT5G |