Part Details for ESDL3V3LB-TP by Micro Commercial Components
Overview of ESDL3V3LB-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for ESDL3V3LB-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ESDL3V3LB-TP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0316 | Buy Now |
DISTI #
833-ESDL3V3LB-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Device RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0239 | Buy Now |
|
LCSC | DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.1687 / $0.3245 | Buy Now |
Part Details for ESDL3V3LB-TP
ESDL3V3LB-TP CAD Models
ESDL3V3LB-TP Part Data Attributes:
|
ESDL3V3LB-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDL3V3LB-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |