Part Details for ESDM1053FCT5G by onsemi
Overview of ESDM1053FCT5G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ESDM1053FCT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7338
|
Newark | Esd Protection Device, 8.5V, Dsn Rohs Compliant: Yes |Onsemi ESDM1053FCT5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
488-ESDM1053FCT5GCT-ND
|
DigiKey | SINGLE LINE BIDIRECTIONAL 5.5V M Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0519 / $0.4300 | Buy Now |
Part Details for ESDM1053FCT5G
ESDM1053FCT5G CAD Models
ESDM1053FCT5G Part Data Attributes:
|
ESDM1053FCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDM1053FCT5G
onsemi
5.5 V Bidirectional micro−packaged ESD Protection Diode 5.5 V Bidirectional micro?packaged ESD Protection Diode, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Manufacturer Package Code | 152BB | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Copper/Tin (Cu/Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |