-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, 3.3 V 3.3 V Bidirectional ESD Protection, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9568
|
Newark | Bidirectional 3.3V Mid-Cap Surge In X3Dfn/Reel Rohs Compliant: Yes |Onsemi ESDM3031MXT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
ESDM3031MXT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28568 In Stock |
|
$0.0396 / $0.3300 | Buy Now |
DISTI #
ESDM3031MXT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESDM3031MXT5G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 140000 Partner Stock |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
863-ESDM3031MXT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Diode 3.3 V RoHS: Compliant | 16550 |
|
$0.0390 / $0.3300 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0624 / $0.3120 | Buy Now | |
|
Rochester Electronics | ESDM3031 - TVS Diode Zener Bi-Directional RoHS: Compliant Status: Active Min Qty: 1 | 10580000 |
|
$0.0379 / $0.0446 | Buy Now |
DISTI #
ESDM3031MXT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESDM3031MXT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ESDM3031MXT5G
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 30kV 2-Pin X3-DFN T/R - Tape and Reel (Alt: ESDM3031MXT5G) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 140000 Partner Stock |
|
$0.0335 / $0.0400 | Buy Now |
|
Ameya Holding Limited | 3.3V,250mW,ESD Protection Diode | 24917 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDM3031MXT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDM3031MXT5G
onsemi
ESD Protection Diode, 3.3 V 3.3 V Bidirectional ESD Protection, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2017-03-06 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.2 V | |
Breakdown Voltage-Min | 4.4 V | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |