-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SC-75 (SOT-416) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4399
|
Newark | Esd Protection Device, 15 V, 5 V, Sc-75, 3 Rohs Compliant: Yes |Onsemi ESDR0502BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5453 |
|
$0.0880 / $0.3980 | Buy Now |
DISTI #
99R2678
|
Newark | Esd Protection Diode, 5V, Sc-75, Clamping Voltage Vc Max:15V, Diode Case Style:Sc-75, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESDR0502BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
DISTI #
ESDR0502BT1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SC75 SOT416 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26617 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
863-ESDR0502BT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TWO CHANNEL LOW CAP ESD RoHS: Compliant | 6148 |
|
$0.0710 / $0.3700 | Buy Now |
|
Future Electronics | ESDR0502B Series 15 V 0.5 pF Surface Mount Transient Voltage Suppressor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0622 / $0.0702 | Buy Now |
|
Future Electronics | ESDR0502B Series 15 V 0.5 pF Surface Mount Transient Voltage Suppressor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0622 / $0.0702 | Buy Now |
|
Bristol Electronics | 4199 |
|
RFQ | ||
|
Bristol Electronics | 834 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 3359 |
|
$0.0922 / $0.4610 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 70870 |
|
$0.0614 / $0.0722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDR0502BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDR0502BT1G
onsemi
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability, SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5.8 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |