ESDU02A3V3R25V
SEI Stackpole Electronics Inc
Description: Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2

Overview of ESDU02A3V3R25V by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ESDU02A3V3R25V by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESDU02A3V3R25VCT-ND
DigiKey TVS DEVICE POLYMER 25V 0402 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4300
  • 10,000 $0.0646
  • 30,000 $0.0634
  • 50,000 $0.0525
$0.0525 / $0.4300 Buy Now
DISTI # ESDU02A3V3R25V
Avnet Americas ESD Suppressor Single Uni-Directional 15kV 2-Pin 0402 T/R - Tape and Reel (Alt: ESDU02A3V3R25V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0630
  • 20,000 $0.0621
  • 40,000 $0.0612
  • 60,000 $0.0603
  • 80,000 $0.0594
  • 100,000 $0.0585
  • 1,000,000 $0.0576
$0.0576 / $0.0630 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 10,000 $0.0563
$0.0563 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0640
  • 20,000 $0.0600
  • 40,000 $0.0560
  • 80,000 $0.0550
$0.0550 / $0.0640 Buy Now
NAC ESD SUP, 0402, 3.3Vdc, 25V clamp, Low Cx - ESD Suppressor - Ultra Low Capacitance RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 0
  • 10,000 $0.1500
  • 50,000 $0.1290
  • 250,000 $0.1125
$0.1125 / $0.1500 Buy Now

CAD Models for ESDU02A3V3R25V by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESDU02A3V3R25V by SEI Stackpole Electronics Inc

ESDU02A3V3R25V
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ESDU02A3V3R25V
    SEI Stackpole Electronics Inc
    Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for ESDU02A3V3R25V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESDU02A3V3R25V by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESDU02A3V3R25V by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ESDU02A3V3R25V would you like to use for your alert(s)?
  • Please alert me when ESDU02A3V3R25V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESDU02A3V3R25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESDU02A3V3R25V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESDU02A3V3R25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESDU02A3V3R25V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESDU02A3V3R25V by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: