-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDU03A12VR25VCT-ND
|
DigiKey | TVS DEVICE POLYMER 25V 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
ESDU03A12VR25V
|
Avnet Americas | ESD Suppressor Single Uni-Directional 15kV 2-Pin 0603 T/R - Tape and Reel (Alt: ESDU03A12VR25V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15000 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |
DISTI #
ESDU03A12VR25V
|
Avnet Americas | ESD Suppressor Single Uni-Directional 15kV 2-Pin 0603 T/R - Tape and Reel (Alt: ESDU03A12VR25V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0576 / $0.0630 | Buy Now |
|
NAC | ESD SUP, 0603, 12Vdc, 25V clamp, Low Cx - ESD Suppressor - Ultra Low Capacitance RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.1125 / $0.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15000 Factory Stock |
|
$0.0550 / $0.0640 | Buy Now |
|
South Electronics | ESDU03A12VR25V | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDU03A12VR25V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ESDU03A12VR25V
SEI Stackpole Electronics Inc
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |