-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low clamping single line bidirectional ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC6076
|
Newark | Protection |Stmicroelectronics ESDZV5-1BF4 RoHS: Not Compliant Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
32AC7229
|
Newark | Diode, Esd Protection, 5.5V, 0201, Clamping Voltage Vc Max:10V, Diode Case Style:0201, No. Of Pins:-, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (07-Ju Rohs Compliant: Yes |Stmicroelectronics ESDZV5-1BF4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.1020 | Buy Now |
DISTI #
497-17318-1-ND
|
DigiKey | TVS DIODE 5.5VWM 10VC 0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52629 In Stock |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
ESDZV5-1BF4
|
Avnet Americas | AID PROTECTION - Bulk (Alt: ESDZV5-1BF4) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0107 | Buy Now |
DISTI #
511-ESDZV5-1BF4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection RoHS: Compliant | 87569 |
|
$0.0120 / $0.1000 | Buy Now |
|
STMicroelectronics | Ultra Low clamping single line bidirectional ESD protection RoHS: Compliant Min Qty: 1 | 87569 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | 0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 286Cut Tape/Mini-Reel |
|
$0.0103 / $0.0155 | Buy Now |
|
Future Electronics | 0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0103 / $0.0116 | Buy Now |
|
Future Electronics | 0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0103 / $0.0116 | Buy Now |
|
Future Electronics | 0201 Single Line 5.5 V 6 pF Bi-Directional SMT ESD Protection RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0103 / $0.0116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDZV5-1BF4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDZV5-1BF4
STMicroelectronics
Ultra Low clamping single line bidirectional ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |