Part Details for ESH1D-M3/61T by Vishay Semiconductors
Overview of ESH1D-M3/61T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH1D-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESH1D-M3/61T-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 14400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1283 / $0.1313 | Buy Now |
Part Details for ESH1D-M3/61T
ESH1D-M3/61T CAD Models
ESH1D-M3/61T Part Data Attributes
|
ESH1D-M3/61T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ESH1D-M3/61T
Vishay Semiconductors
1A,200V,25NS,UF RECT,SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESH1D-M3/61T
This table gives cross-reference parts and alternative options found for ESH1D-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH1D-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH1DHE3_A/H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ESH1D-M3/61T vs ESH1DHE3_A/H |
ESH1D-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ESH1D-M3/61T vs ESH1D-M3/5AT |
ESH1DHE3/61T | DIODE 1A 200V 25NS DO-214AC SMA | Vishay Semiconductors | ESH1D-M3/61T vs ESH1DHE3/61T |
ESH1DHE3/5AT | ULTRA FAST RECOVERY RECTFR 200V 1A 2PIN SMA - Tape and Reel | Vishay Semiconductors | ESH1D-M3/61T vs ESH1DHE3/5AT |
ESH1D-E3/61T | DIODE 1A 200V 25NS DO-214AC SMA | Vishay Semiconductors | ESH1D-M3/61T vs ESH1D-E3/61T |
ESH1D-E3 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | ESH1D-M3/61T vs ESH1D-E3 |