Part Details for ESR18EZPF2701 by ROHM Semiconductor
Overview of ESR18EZPF2701 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9548
|
Newark | Res, 2K7, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF2701 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8140 |
|
$0.0290 / $0.0660 | Buy Now |
DISTI #
846-ESR18EZPF2701CT-ND
|
DigiKey | RES 2.7K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
859 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
ESR18EZPF2701
|
Avnet Americas | RES ANTI-SURGE 1206 2.7K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF2701) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF2701
|
Mouser Electronics | Thick Film Resistors - SMD 1206 2.7Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 14137 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
ESR18EZPF2701
|
Avnet Americas | RES ANTI-SURGE 1206 2.7K OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF2701) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
3942139RL
|
element14 Asia-Pacific | RES, 2K7, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 9571 |
|
$0.0214 / $0.0347 | Buy Now |
DISTI #
3942139
|
element14 Asia-Pacific | RES, 2K7, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9571 |
|
$0.0214 / $0.0694 | Buy Now |
DISTI #
3942139
|
Farnell | RES, 2K7, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 8140 |
|
$0.0196 / $0.0762 | Buy Now |
DISTI #
3942139RL
|
Farnell | RES, 2K7, 1%, 0.5W, THICK FILM, 1206 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 8140 |
|
$0.0196 / $0.0349 | Buy Now |
Part Details for ESR18EZPF2701
ESR18EZPF2701 CAD Models
ESR18EZPF2701 Part Data Attributes:
|
ESR18EZPF2701
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF2701
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF2701
This table gives cross-reference parts and alternative options found for ESR18EZPF2701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF2701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC12062K70FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF2701 vs RCC12062K70FKEA |
FPS06FT-2701 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF2701 vs FPS06FT-2701 |
WF12P2701FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ESR18EZPF2701 vs WF12P2701FTLV |
WHPC1206-2K7FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | ESR18EZPF2701 vs WHPC1206-2K7FT5 |
RPC1206FT2K70-HP | Fixed Resistor, Thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF2701 vs RPC1206FT2K70-HP |
AC1206FR-3W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF2701 vs AC1206FR-3W2K7L |
RAG06K272FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF2701 vs RAG06K272FCL |
RPC1206FG2K70-HP | Fixed Resistor, Thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF2701 vs RPC1206FG2K70-HP |
RAG06K272FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ESR18EZPF2701 vs RAG06K272FT |
CRS1206AFX-2701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ESR18EZPF2701 vs CRS1206AFX-2701ELF |