Part Details for ESR5102401000Z by Excel Cell Electronic Co Ltd
Overview of ESR5102401000Z by Excel Cell Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR5102401000Z
ESR5102401000Z CAD Models
ESR5102401000Z Part Data Attributes:
|
ESR5102401000Z
Excel Cell Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESR5102401000Z
Excel Cell Electronic Co Ltd
Solid State Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL CELL ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 27.1 mm | |
Overall Length | 57 mm |