There are no models available for this part yet.
Overview of ET60S-06-24-06-L-RT1-GP by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for ET60S-06-24-06-L-RT1-GP by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003987263
|
Sager | Power to the Board | 0 |
|
Buy Now |
CAD Models for ET60S-06-24-06-L-RT1-GP by Samtec Inc
Part Data Attributes for ET60S-06-24-06-L-RT1-GP by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TEN60POWER
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Alternate Parts for ET60S-06-24-06-L-RT1-GP
This table gives cross-reference parts and alternative options found for ET60S-06-24-06-L-RT1-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET60S-06-24-06-L-RT1-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-118-01-T-D-03-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-118-01-T-D-03-K |
HPFC-116-01-T-D-04 | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-116-01-T-D-04 |
HPFC-118-01-L-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-118-01-L-D-04-K |
HPFC-116-01-LM-D-04 | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-116-01-LM-D-04 |
HPFC-118-01-L-D-03-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-118-01-L-D-03-K |
HPFC-118-01-T-D-04-K | Rectangular Power Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ET60S-06-24-06-L-RT1-GP vs HPFC-118-01-T-D-04-K |
6646742-1 | Rectangular Power Connector, 33 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | ET60S-06-24-06-L-RT1-GP vs 6646742-1 |