Part Details for ETMM-105-02-L-D-TH-LC by Samtec Inc
Overview of ETMM-105-02-L-D-TH-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMM-105-02-L-D-TH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0872
|
Newark | 2.00 Mm Shrouded Terminal Strip For Tcsd With Strain Relief |Samtec ETMM-105-02-L-D-TH-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $4.9600 | Buy Now |
DISTI #
612-ETMM-105-02-L-D-TH-LC-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 29 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1259 | Buy Now |
DISTI #
ETMM-105-02-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ETMM-105-02-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9200 / $3.7000 | Buy Now |
DISTI #
200-ETMM10502LDTHLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.5600 / $3.7000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.3200 / $3.7000 | Buy Now |
DISTI #
ETMM-105-02-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ETMM-105-02-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9200 / $3.7000 | Buy Now |
DISTI #
000000000002734858
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief Min Qty: 1 | 0 |
|
$1.8000 / $3.7000 | Buy Now |
DISTI #
3750465
|
Farnell | CONNECTOR, HEADER, 10POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.5684 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$1.3200 / $3.7000 | Buy Now |
DISTI #
5cd8e4cfcd7c1c4c383422fa
|
Samtec | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$1.3200 / $3.7000 | Buy Now |
Part Details for ETMM-105-02-L-D-TH-LC
ETMM-105-02-L-D-TH-LC CAD Models
ETMM-105-02-L-D-TH-LC Part Data Attributes:
|
ETMM-105-02-L-D-TH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETMM-105-02-L-D-TH-LC
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for ETMM-105-02-L-D-TH-LC
This table gives cross-reference parts and alternative options found for ETMM-105-02-L-D-TH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETMM-105-02-L-D-TH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHT-110-01-L-D-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | ETMM-105-02-L-D-TH-LC vs EHT-110-01-L-D-01 |
ETMM-107-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-107-02-S-D-TH-LC |
ETMM-107-02-L-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-107-02-L-D-TH-LC |
STMM-110-01-SM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs STMM-110-01-SM-D |
ETMM-105-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-105-02-S-D-TH-LC |
ETMM-108-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-108-02-S-D-TH-LC |
EHT-110-01-F-D-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs EHT-110-01-F-D-01 |
ETMM-102-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-102-02-S-D-TH-LC |
STMM-110-01-TM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-105-02-L-D-TH-LC vs STMM-110-01-TM-D |
ETMM-106-02-L-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-105-02-L-D-TH-LC vs ETMM-106-02-L-D-TH-LC |