-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8739
|
Newark | Tantalum Capacitor, 330Uf, 2.5V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B2, Esr:0.018Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic ETPE330MIB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4810 | Buy Now |
DISTI #
62AJ8599
|
Newark | Cap, 330Uf, 2.5V, Tant, Polymer, Case B Rohs Compliant: Yes |Panasonic ETPE330MIB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9850 / $1.6800 | Buy Now |
DISTI #
85AJ8796
|
Newark | Tantalum Capacitor, 330Uf, 2.5V, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:B2, Esr:0.018Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic ETPE330MIB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6930 | Buy Now |
DISTI #
10-ETPE330MIBCT-ND
|
DigiKey | CAP TANT POLY 330UF 2.5V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$0.5794 / $1.7300 | Buy Now |
DISTI #
667-ETPE330MIB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm RoHS: Compliant | 5923 |
|
$0.5790 / $1.7200 | Buy Now |
DISTI #
72476576
|
RS | Solid Polymer Tantalum Capacitor, SMD, 2.5 V +/- 20%, 330uF, POSCAP Series | Panasonic Electronic Components ETPE330MIB RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 330uF - 1,000h RoHS: Compliant | 0 |
|
$0.5660 / $0.8100 | Buy Now |
DISTI #
ETPE330MIB
|
TTI | Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5730 / $0.6740 | Buy Now |
DISTI #
ETPE330MIB-BULK
|
TME | Capacitor: tantalum-polymer, 330uF, 2.5VDC, TPE, SMD, ±20%, 1000h Min Qty: 10 | 0 |
|
$0.7300 / $0.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETPE330MIB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETPE330MIB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.165 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2450 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for ETPE330MIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETPE330MIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20E337M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | ETPE330MIB vs TEPSLB20E337M(35)8R |
TEPSLB20E337M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | ETPE330MIB vs TEPSLB20E337M(15)8R |