Filter Your Search
1 - 1 of 1 results
|
ETPE330MIB
Panasonic Electronic Components
|
$0.8951 | Yes | Active | 330 µF | 2.5 V | 2.45 A | 20 % | 1411 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | 165 µA | 0.08 | 105 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | PANASONIC CORP | CHIP | compliant | Panasonic |