Part Details for ETR4-51-A by Eaton Corporation
Overview of ETR4-51-A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETR4-51-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETR4-51-A
|
TME | Timer, 3s÷60s, SPDT, 250VAC/3A, Usup: 24÷240VAC, 24÷240VDC, PIN: 5 Min Qty: 1 | 20 |
|
$121.9000 / $131.2700 | Buy Now |
DISTI #
7220583
|
element14 Asia-Pacific | TIMER, STAR-DELTA RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$113.8281 / $118.7556 | Buy Now |
DISTI #
7220583
|
Farnell | TIMER, STAR-DELTA RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$140.3822 | Buy Now |
Part Details for ETR4-51-A
ETR4-51-A CAD Models
ETR4-51-A Part Data Attributes:
|
ETR4-51-A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ETR4-51-A
Eaton Corporation
Interval-Delay Relay, 2 Form A, DPST, Momentary, 1.5A (Contact), 24VDC (Contact), 3s Adj Min, 60s Adj Max, AC Input, AC/DC Output, DIN-Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Eaton | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 3 s | |
Body Breadth | 23 mm | |
Body Height | 103 mm | |
Body Length or Diameter | 82.5 mm | |
Coil Current(AC)-Max | 3 A | |
Coil Voltage(AC)-Max | 415 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@440VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@24VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 82.5mm X 22.5mm X 103mm | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 form A | |
Relay Function | DPST | |
Relay Type | INTERVAL-DELAY RELAY | |
Sealing | IP20, CORROSION PROOF | |
Surface Mount | NO | |
Termination Type | SCREW |