Part Details for EUG-200S105DV by Inventronics (Hangzhou) Inc
Overview of EUG-200S105DV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUG-200S105DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$46.5800 / $47.6000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$46.5800 / $48.9100 | Buy Now |