Part Details for EV-25-4 (ALTERNATE: 150684) by Festo
Overview of EV-25-4 (ALTERNATE: 150684) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV-25-4 (ALTERNATE: 150684)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71145249
|
RS | Clamping Module, air, 25mm clamping area, 4mm stroke, M3, sgl act | Festo EV-25-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$86.4700 | Buy Now |