There are no models available for this part yet.
Overview of EV3120-J-00A by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EV3120-J-00A by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-EV3120-J-00A-ND
|
DigiKey | EVAL BOARD FOR MP3120 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$26.0400 | Buy Now | |
DISTI #
EV3120-J-00A
|
Avnet Americas | MP3120DJ 1.2A 1.1MHz Synchronous Boost Converter Evaluation Board (Alt: EV3120-J-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now | |
DISTI #
946-EV3120-J-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MP3120 | 0 |
|
$25.0000 / $25.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |
CAD Models for EV3120-J-00A by Monolithic Power Systems
Part Data Attributes for EV3120-J-00A by Monolithic Power Systems
EV3120-J-00A
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
EV3120-J-00AMonolithic Power SystemsVS
-