Part Details for EV8860-Q-00A by Monolithic Power Systems
Overview of EV8860-Q-00A by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV8860-Q-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5789
|
Newark | Eval Board, Sync Buck-Boost Converter, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp8860Gq-0000, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck-Boost Converter, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) EV8860-Q-00A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$28.3400 | Buy Now |
DISTI #
1589-EV8860-Q-00A-ND
|
DigiKey | 2.8 - 22V VIN, 1A IOUT, 4-SWITCH Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$25.0000 | Buy Now |
DISTI #
EV8860-Q-00A
|
Avnet Americas | MP8860 1A 4-Switch Integrated Buck-Boost Converter Evaluation Board - Boxed Product (Development Kits) (Alt: EV8860-Q-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EV8860-Q-00A
|
Mouser Electronics | Power Management IC Development Tools MP8860 Evaluation Board RoHS: Compliant | 0 |
|
$25.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1000 | Buy Now |
DISTI #
EV8860-Q-00A
|
Avnet Americas | MP8860 1A 4-Switch Integrated Buck-Boost Converter Evaluation Board - Boxed Product (Development Kits) (Alt: EV8860-Q-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
3387334
|
element14 Asia-Pacific | EVAL BOARD, SYNC BUCK-BOOST CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$26.3525 | Buy Now |
DISTI #
3387334
|
Farnell | EVAL BOARD, SYNC BUCK-BOOST CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 2 |
|
$22.0761 | Buy Now |
|
Symmetry Electronics | MP8860 Evaluation Board Min Qty: 1 | 0 |
|
$33.3300 | Buy Now |
Part Details for EV8860-Q-00A
EV8860-Q-00A CAD Models
EV8860-Q-00A Part Data Attributes:
|
EV8860-Q-00A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EV8860-Q-00A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |