Part Details for EVAL-AD2437A1NZ by Analog Devices Inc
Overview of EVAL-AD2437A1NZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-AD2437A1NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD2437A1NZ-ND
|
DigiKey | AD243X HIGH POWER MASTER + LPS E Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$375.8300 | Buy Now |
DISTI #
584-EVAL-AD2437A1NZ
|
Mouser Electronics | Audio IC Development Tools AD243x High Power Master + LPS EVAL BRD RoHS: Compliant | 8 |
|
$417.0500 | Buy Now |
|
Analog Devices Inc | AD243x High Power Master + LPS Package Multiple: 1 | 152 |
|
$375.8300 | Buy Now |