Part Details for EVAL-AD4115SDZ by Analog Devices Inc
Overview of EVAL-AD4115SDZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD4115SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1294
|
Newark | Evaluation Kit, Sigma-Delta Adc, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad4115Sdz, No. Of Bits:24Bit, Sample Rate:125Ksps, Kit Application Type:Data Converter, Application Sub Type:Multi-Channel Sigma-Delta Adc Rohs Compliant: Yes |Analog Devices EVAL-AD4115SDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$110.5400 | Buy Now |
DISTI #
505-EVAL-AD4115SDZ-ND
|
DigiKey | AD4115 EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$105.9200 | Buy Now |
DISTI #
584-EVAL-AD4115SDZ
|
Mouser Electronics | Data Conversion IC Development Tools Single-Supply, Multichannel, 125 kSPS, 24-Bit, Sigma-Delta ADC with 10 V Inputs RoHS: Compliant | 10 |
|
$106.2900 | Buy Now |
|
Analog Devices Inc | Evaluation board Min Qty: 1 Package Multiple: 1 | 289 |
|
$105.9200 | Buy Now |
DISTI #
EVAL-AD4115SDZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$101.6800 | Buy Now |
DISTI #
4032754
|
element14 Asia-Pacific | EVALUATION KIT, SIGMA-DELTA ADC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$112.3710 | Buy Now |
DISTI #
4032754
|
Farnell | EVALUATION KIT, SIGMA-DELTA ADC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$105.1088 | Buy Now |
Part Details for EVAL-AD4115SDZ
EVAL-AD4115SDZ CAD Models
EVAL-AD4115SDZ Part Data Attributes:
|
EVAL-AD4115SDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD4115SDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |