Part Details for EVAL-AD5064-1EBZ by Analog Devices Inc
Overview of EVAL-AD5064-1EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5064-1EBZ | Analog Devices | Evaluation board i.c. | |
EVAL-ADUM4121EBZ | Analog Devices | Eval board for ADUM4121 | |
EVAL-ADUM4121-1EBZ | Analog Devices | Eval board for ADUM4121 |
Price & Stock for EVAL-AD5064-1EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-AD5064-1EBZ-ND
|
DigiKey | BOARD EVALUATION FOR AD5064-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$112.6100 | Buy Now |
DISTI #
584-EVAL-AD5064-1EBZ
|
Mouser Electronics | Data Conversion IC Development Tools Fully Accurate, Quad, 16-Bit, Buffered VOUT, 4.5 V to 5.5 V nanoDAC with SPI Interface RoHS: Compliant | 1 |
|
$113.0200 | Buy Now |
|
Analog Devices Inc | Evaluation board i.c. Package Multiple: 1 | 19 |
|
$112.6100 | Buy Now |
DISTI #
26619208
|
Verical | AD5064ARUZ-1/AD5064ARUZ-1REEL7/AD5064BRUZ-1/AD5064BRUZ-1REEL7 DAC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$128.6000 | Buy Now |
DISTI #
EVALAD50641EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$108.0300 | Buy Now |
Part Details for EVAL-AD5064-1EBZ
EVAL-AD5064-1EBZ CAD Models
EVAL-AD5064-1EBZ Part Data Attributes
|
EVAL-AD5064-1EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD5064-1EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |