Part Details for EVAL-AD5339DBZ by Analog Devices Inc
Overview of EVAL-AD5339DBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD5339DBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-AD5339DBZ-ND
|
DigiKey | EVAL BOARD FOR AD5339 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6200 | Buy Now |
DISTI #
584-EVAL-AD5339DBZ
|
Mouser Electronics | Data Conversion IC Development Tools 2.5 V to 5.5 V, 250 A, 2-Wire Interface, Dual Voltage Output,12-Bit DACs RoHS: Compliant | 0 |
|
$71.6200 | Order Now |
|
Analog Devices Inc | evaluation board i.c. Min Qty: 1 Package Multiple: 1 | 36 |
|
$71.6200 / $76.3800 | Buy Now |
DISTI #
35217696
|
Verical | AD5339 DAC Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$81.8571 | Buy Now |
DISTI #
EVAL-AD5339DBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$68.7600 | Buy Now |
Part Details for EVAL-AD5339DBZ
EVAL-AD5339DBZ CAD Models
EVAL-AD5339DBZ Part Data Attributes:
|
EVAL-AD5339DBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD5339DBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |