There are no models available for this part yet.
Overview of EVAL-AD5423SDZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-AD5423SDZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK1305
|
Newark | Evaluation Board, Dac, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad5423Bcpz, Kit Application Type:Data Converter, Application Sub Type:Dac, Kit Contents:Evaluation Board Ad5423Bcpz, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-AD5423SDZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$114.0600 | Buy Now | |
DISTI #
505-EVAL-AD5423SDZ-ND
|
DigiKey | EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$110.4900 | Buy Now | |
DISTI #
584-EVAL-AD5423SDZ
|
Mouser Electronics | Data Conversion IC Development Tools EVALUATION BOARD RoHS: Compliant | 6 |
|
$110.8300 | Buy Now | |
Analog Devices Inc | EVALUATION BOARD Package Multiple: 1 | 1 |
|
$110.4900 | Buy Now | ||
DISTI #
EVAL-AD5423SDZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$105.9400 | Buy Now | |
DISTI #
C1S103101847836
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$106.0000 | Buy Now |
CAD Models for EVAL-AD5423SDZ by Analog Devices Inc
Part Data Attributes for EVAL-AD5423SDZ by Analog Devices Inc
EVAL-AD5423SDZ
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
EVAL-AD5423SDZAnalog Devices IncVS
-