Part Details for EVAL-AD7175-2SDZ by Analog Devices Inc
Overview of EVAL-AD7175-2SDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7175-2SDZ | Analog Devices | EVAL BOARD SINGLE CHANNEL | |
EVAL-AD5252SDZ | Analog Devices | EVALUATION BOARD | |
EVAL-AD7176-2SDZ | Analog Devices | EVAL BOARD TWO CHANNEL MUX ED |
Price & Stock for EVAL-AD7175-2SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-AD7175-2SDZ-ND
|
DigiKey | EVAL BOARD AD7175-2 ADC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$98.6400 | Buy Now |
DISTI #
584-EVAL-AD7175-2SDZ
|
Mouser Electronics | Data Conversion IC Development Tools 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 s Settling and True Rail-to-Rail Buffers RoHS: Compliant | 4 |
|
$100.1800 | Buy Now |
|
Analog Devices Inc | EVAL BOARD SINGLE CHANNEL Package Multiple: 1 | 58 |
|
$98.6400 | Buy Now |
DISTI #
26925565
|
Verical | AD7175-2 ADC Evaluation Board 250KSPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$112.2429 | Buy Now |
DISTI #
C1S103101189705
|
Chip1Stop | Data Conversion Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$94.9000 | Buy Now |
Part Details for EVAL-AD7175-2SDZ
EVAL-AD7175-2SDZ CAD Models
EVAL-AD7175-2SDZ Part Data Attributes
|
EVAL-AD7175-2SDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7175-2SDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |