Part Details for EVAL-AD7699EDZ by Analog Devices Inc
Overview of EVAL-AD7699EDZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-AD7699EDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3504
|
Newark | Eval Board, Successive Approximation Adc Rohs Compliant: Yes |Analog Devices EVAL-AD7699EDZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$117.1100 | Buy Now |
DISTI #
EVAL-AD7699EDZ-ND
|
DigiKey | BOARD EVALUATION FOR AD7699 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$112.6100 | Buy Now |
DISTI #
584-EVAL-AD7699EDZ
|
Mouser Electronics | Data Conversion IC Development Tools Eval board 8 ch 500ksps 16bit ADC IC RoHS: Compliant | 5 |
|
$115.9300 | Buy Now |
|
Analog Devices Inc | Eval board 8 ch 500ksps 16bit Package Multiple: 1 | 12 |
|
$112.6100 | Buy Now |
DISTI #
81021505
|
Verical | AD7699BCPZ ADC Evaluation Board 500KSPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 5 |
|
$111.3200 | Buy Now |
DISTI #
EVAL-AD7699EDZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$108.0300 | Buy Now |
Part Details for EVAL-AD7699EDZ
EVAL-AD7699EDZ CAD Models
EVAL-AD7699EDZ Part Data Attributes
|
EVAL-AD7699EDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-AD7699EDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |