Part Details for EVAL-AD7768FMCZ by Analog Devices Inc
Overview of EVAL-AD7768FMCZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-AD7768FMCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1356
|
Newark | Evaluation Kit, Delta-Sigma Adc, Silicon Manufacturer:Analog Devices, Silicon Core Number:Ad7768Bstz, No. Of Bits:24Bit, Sample Rate:256Ksps, Kit Application Type:Data Converter, Application Sub Type:Multi-Channel Delta-Sigma Adc Rohs Compliant: Yes |Analog Devices EVAL-AD7768FMCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.4000 | Buy Now |
DISTI #
505-EVAL-AD7768FMCZ-ND
|
DigiKey | EVAL BOARD FOR AD7768 Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$169.8100 | Buy Now |
DISTI #
584-EVAL-AD7768FMCZ
|
Mouser Electronics | Data Conversion IC Development Tools 8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW RoHS: Compliant | 6 |
|
$170.5800 | Buy Now |
DISTI #
V99:2348_14442650
|
Arrow Electronics | 8-Channel, 24-Bit, 256 kSPS simultaneous sampling ADC evaluation board based on AD7768 with the FMC connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2215 | Americas - 1 |
|
$168.4800 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD Min Qty: 1 Package Multiple: 1 | 122 |
|
$169.8100 | Buy Now |
DISTI #
26623229
|
Verical | 8-Channel, 24-Bit, 256 kSPS simultaneous sampling ADC evaluation board based on AD7768 with the FMC connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 113 |
|
$194.0714 | Buy Now |
DISTI #
63461872
|
Verical | 8-Channel, 24-Bit, 256 kSPS simultaneous sampling ADC evaluation board based on AD7768 with the FMC connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 1 |
|
$168.4800 | Buy Now |
DISTI #
EVAL-AD7768FMCZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$163.0200 | Buy Now |
DISTI #
4023153
|
element14 Asia-Pacific | EVALUATION KIT, DELTA-SIGMA ADC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$180.3925 | Buy Now |
DISTI #
4023153
|
Farnell | EVALUATION KIT, DELTA-SIGMA ADC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$168.9332 | Buy Now |