Part Details for EVAL-ADAQ7980SDZ by Analog Devices Inc
Overview of EVAL-ADAQ7980SDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADAQ7980SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADAQ7980SDZ-ND
|
DigiKey | EVAL BOARD FOR ADAQ7980 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$109.4200 | Buy Now |
DISTI #
584-EVAL-ADAQ7980SDZ
|
Mouser Electronics | Data Conversion IC Development Tools EVALUATION BOARD RoHS: Compliant | 7 |
|
$109.2600 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD Package Multiple: 1 | 38 |
|
$109.4200 | Buy Now |
DISTI #
35218408
|
Verical | ADAQ7980 Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$104.8800 | Buy Now |
DISTI #
EVALADAQ7980SDZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$104.8800 | Buy Now |