Part Details for EVAL-ADAU1442EBZ by Analog Devices Inc
Overview of EVAL-ADAU1442EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADAU1442EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-ADAU1442EBZ-ND
|
DigiKey | BOARD EVAL FOR ADAU1442 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$761.4200 | Buy Now |
DISTI #
584-EVAL-ADAU1442EBZ
|
Mouser Electronics | Audio IC Development Tools SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix RoHS: Compliant | 3 |
|
$761.4600 | Buy Now |
|
Analog Devices Inc | Evaluation BD 175MHZ SigmaDSP, Min Qty: 1 Package Multiple: 1 | 21 |
|
$761.4200 | Buy Now |
DISTI #
27488890
|
Verical | ADAU1442 DSP Evaluation Board 12.288MHz CPU Win 7/Win Vista/Win XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$906.4571 | Buy Now |
DISTI #
EVALADAU1442EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$761.4200 | Buy Now |
Part Details for EVAL-ADAU1442EBZ
EVAL-ADAU1442EBZ CAD Models
EVAL-ADAU1442EBZ Part Data Attributes:
|
EVAL-ADAU1442EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADAU1442EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |