Part Details for EVAL-ADAU1761Z by Analog Devices Inc
Overview of EVAL-ADAU1761Z by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVAL-ADAU1761Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1143
|
Newark | Evaluation Board, Stereo Audio Codec, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adau1761, Kit Application Type:Audio, Application Sub Type:Stereo Audio Codec, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADAU1761Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$323.2900 | Buy Now |
DISTI #
505-EVAL-ADAU1761Z-ND
|
DigiKey | BOARD EVAL FOR ADAU1761 Min Qty: 1 Lead time: 10 Weeks Container: Box |
6 In Stock |
|
$301.7400 | Buy Now |
DISTI #
584-EVAL-ADAU1761Z
|
Mouser Electronics | Audio IC Development Tools SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL RoHS: Compliant | 5 |
|
$310.8600 | Buy Now |
|
Analog Devices Inc | Eval Board for ADAU1761 Min Qty: 1 Package Multiple: 1 | 73 |
|
$301.7400 | Buy Now |
|
Ameya Holding Limited | Eval Board ADAU1761 24-Bit Audio Codec | 74 |
|
RFQ | |
DISTI #
EVAL-ADAU1761Z
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$301.7400 | Buy Now |
DISTI #
C1S103100385287
|
Chip1Stop | ADAU1761 Audio CODEC Evaluation Board RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$303.0000 | Buy Now |
DISTI #
4032818
|
element14 Asia-Pacific | EVALUATION BOARD, STEREO AUDIO CODEC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$321.3881 | Buy Now |
DISTI #
4032818
|
Farnell | EVALUATION BOARD, STEREO AUDIO CODEC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$300.9253 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for EVAL-ADAU1761Z
EVAL-ADAU1761Z CAD Models
EVAL-ADAU1761Z Part Data Attributes
|
EVAL-ADAU1761Z
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADAU1761Z
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |