Part Details for EVAL-ADCMP396EBZ by Analog Devices Inc
Overview of EVAL-ADCMP396EBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADCMP396EBZ | Analog Devices | EVALUATION BOARD I.C. | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADCMP396EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADCMP396EBZ-ND
|
DigiKey | EVAL BOARD ADCMP396EBZ Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$110.4900 | Buy Now |
DISTI #
584-EVAL-ADCMP396EBZ
|
Mouser Electronics | Amplifier IC Development Tools EVALUATION BOARD I.C. RoHS: Compliant | 2 |
|
$110.8400 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD I.C. Package Multiple: 1 | 29 |
|
$110.4900 | Buy Now |
DISTI #
EVALADCMP396EBZ
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$105.9400 | Buy Now |
Part Details for EVAL-ADCMP396EBZ
EVAL-ADCMP396EBZ CAD Models
EVAL-ADCMP396EBZ Part Data Attributes
|
EVAL-ADCMP396EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADCMP396EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |