Part Details for EVAL-ADICUP3029 by Analog Devices Inc
Overview of EVAL-ADICUP3029 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADICUP3029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1182
|
Newark | Eval Board, Power Amplifier, Silicon Manufacturer:Analog Devices, No. Of Bits:32Bit, Silicon Family Name:Aducm302X, Core Architecture:Arm, Core Sub-Architecture:Cortex-M3, Silicon Core Number:Aducm3029, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADICUP3029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9300 | Buy Now |
DISTI #
505-EVAL-ADICUP3029-ND
|
DigiKey | ADUCM3027/ADUCM3029 EVAL BRD Min Qty: 1 Lead time: 10 Weeks Container: Box |
37 In Stock |
|
$57.0000 | Buy Now |
DISTI #
584-EVAL-ADICUP3029
|
Mouser Electronics | Development Boards & Kits - ARM Arduino based Wireless Development Board RoHS: Compliant | 29 |
|
$56.1600 | Buy Now |
|
Analog Devices Inc | Arduino based Wireless Develop Package Multiple: 1 | 1004 |
|
$57.0000 | Buy Now |
DISTI #
EVAL-ADICUP3029
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$53.6700 | Buy Now |
DISTI #
C1S103101463795
|
Chip1Stop | Arduino based Wireless Development Board RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$56.3000 | Buy Now |