Part Details for EVAL-ADMX3652Z-INT by Analog Devices Inc
Overview of EVAL-ADMX3652Z-INT by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-ADMX3652Z-INT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1817
|
Newark | Interface Board, Digital Voltmeter Rohs Compliant: Yes |Analog Devices EVAL-ADMX3652Z-INT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$58.5000 | Buy Now |
DISTI #
584-EVALADMX3652ZINT
|
Mouser Electronics | Power Management IC Development Tools 6 Digit, 20 V Digital Voltage Meter RoHS: Compliant | 8 |
|
$56.2500 | Buy Now |
|
Analog Devices Inc | Evaluation Board Package Multiple: 1 | 132 |
|
$50.0000 / $57.3400 | Buy Now |
DISTI #
66959720
|
Verical | Evaluation Board for Digital Voltage Meter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 3 |
|
$57.1100 | Buy Now |