Part Details for EVAL-ADR3630EBZ by Analog Devices Inc
Overview of EVAL-ADR3630EBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADR3630EBZ | Analog Devices | Evaluation board | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADR3630EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-EVAL-ADR3630EBZ-ND
|
DigiKey | EVALUATION BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$47.0800 | Buy Now |
DISTI #
584-EVAL-ADR3630EBZ
|
Mouser Electronics | Power Management IC Development Tools Evaluation board RoHS: Compliant | 5 |
|
$45.9300 | Buy Now |
|
Analog Devices Inc | Evaluation board Package Multiple: 1 | 30 |
|
$47.0800 | Buy Now |
DISTI #
77890978
|
Verical | ADR3630 Voltage Reference Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$47.2678 | Buy Now |
DISTI #
69117765
|
Verical | ADR3630 Voltage Reference Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 4 |
|
$35.7900 | Buy Now |
Part Details for EVAL-ADR3630EBZ
EVAL-ADR3630EBZ CAD Models
EVAL-ADR3630EBZ Part Data Attributes
|
EVAL-ADR3630EBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADR3630EBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |