Part Details for EVAL-ADUCM355QSPZ by Analog Devices Inc
Overview of EVAL-ADUCM355QSPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for EVAL-ADUCM355QSPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1231
|
Newark | Evaluation Board, Arm Cortex-M3 Mcu, Silicon Manufacturer:Analog Devices, No. Of Bits:32Bit, Silicon Family Name:Aducm3Xx, Core Architecture:Arm, Core Sub-Architecture:Cortex-M3, Silicon Core Number:Aducm355Bccz, Product Range:- Rohs Compliant: Yes |Analog Devices EVAL-ADUCM355QSPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$184.4200 | Buy Now |
DISTI #
505-EVAL-ADUCM355QSPZ-ND
|
DigiKey | QUICKSTART PLUS ADUCM355 EVAL BD Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$174.5800 | Buy Now |
DISTI #
584-EVALADUCM355QSPZ
|
Mouser Electronics | Development Boards & Kits - ARM Quick Start Development System RoHS: Compliant | 2 |
|
$177.3300 | Buy Now |
|
Analog Devices Inc | Quick Start Development System Package Multiple: 1 | 214 |
|
$174.5800 | Buy Now |